Amphenol Aerospace MS27473T14F35S-LC

Conn Subminiature Cylindrical SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountCable, Free Hanging
PlatingElectroless Nickel, Passivated, Steel
Technical
Connector TypeCircular, Crimp, Plug
Contact GenderFemale
Fastening TypeBayonet
GenderMale
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts37
Number of Positions37
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length22.63 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27473T14F35S-LC.

element14 APAC
Datasheet36 pages10 years ago
Newark
Datasheet57 pages17 years ago
Farnell
Datasheet57 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27473T14F35S-LC.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27473T14F35S-LC provided by its distributors.

Conn Subminiature Cylindrical SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Circular Connector Plug Size 14, 37 Position, Cable; Military Specification:Mil-Dtl-38999 Series Ii; Circular Connector Shell Style:Straight Plug; No. Of Contacts:37Contacts; Circular Contact Type:Crimp Socket - Contacts Not Suppliedrohs Compliant: No |Amphenol Industrial MS27473T14F35S-LC
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27473T14F35S L/C
  • MS27473T14F35S(LC)
  • MS27473T14F35SLC

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountCable, Free Hanging
PlatingElectroless Nickel, Passivated, Steel
Technical
Connector TypeCircular, Crimp, Plug
Contact GenderFemale
Fastening TypeBayonet
GenderMale
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts37
Number of Positions37
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length22.63 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27473T14F35S-LC.

element14 APAC
Datasheet36 pages10 years ago
Newark
Datasheet57 pages17 years ago
Farnell
Datasheet57 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant