Amphenol MS27473T10F99P(LC)

Conn Subminiature Cylindrical PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
PlatingElectroless Nickel
Technical
Connector TypeCrimp, Plug
Fastening TypeBayonet
GenderMale
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts7
Number of Positions7
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length22.63 mm

Inventory History

3 month trend:
+2.63%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol MS27473T10F99P(LC).

Related Parts

Descriptions

Descriptions of Amphenol MS27473T10F99P(LC) provided by its distributors.

Conn Subminiature Cylindrical PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
MIL-DTL-38999 Series II Circular Connector
CONN PLUG HSNG MALE 7POS INLINE
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27473T10F99P L/C
  • MS27473T10F99P-LC
  • MS27473T10F99PLC

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
PlatingElectroless Nickel
Technical
Connector TypeCrimp, Plug
Fastening TypeBayonet
GenderMale
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts7
Number of Positions7
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length22.63 mm

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSCompliant