Amphenol Aerospace MS27473E10F5SD L/C

Conn Subminiature Cylindrical SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
PlatingElectroless Nickel
Technical
Connector TypeCrimp, Plug
Fastening TypeBayonet
FeaturesShielded
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length23.82 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27473E10F5SD L/C.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27473E10F5SD L/C provided by its distributors.

Conn Subminiature Cylindrical SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
MIL-DTL-38999 Series II Circular Connector
CONN PLUG HSG FMALE 5POS INLINE
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27473E10F5SD(LC)
  • MS27473E10F5SD-LC
  • MS27473E10F5SDLC

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
PlatingElectroless Nickel
Technical
Connector TypeCrimp, Plug
Fastening TypeBayonet
FeaturesShielded
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length23.82 mm

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSCompliant