Amphenol Aerospace MS27472T14B15P-LC

Conn Circular PIN 15 POS Crimp ST Wall Mount 15 Terminal 1 Port Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFlanges, Panel
Technical
Connector TypeCrimp, Receptacle
Fastening TypeBayonet
FeaturesShielded
Number of Positions15
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27472T14B15P-LC.

Master Electronics
Datasheet576 pages2 years ago

Inventory History

3 month trend:
-32.33%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27472T14B15P-LC.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27472T14B15P-LC provided by its distributors.

Conn Circular PIN 15 POS Crimp ST Wall Mount 15 Terminal 1 Port Automotive
MIL-DTL-38999 Series II Circular Connector
Jt 15C 14#20 1#16 Pin Recp Rohs Compliant: No |Amphenol MS27472T14B15P-LC
CONN RCPT HSNG MALE 15POS PNL MT
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27472T14B15P L/C
  • MS27472T14B15P(LC)
  • MS27472T14B15PLC

Technical Specifications

Physical
MountFlanges, Panel
Technical
Connector TypeCrimp, Receptacle
Fastening TypeBayonet
FeaturesShielded
Number of Positions15
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27472T14B15P-LC.

Master Electronics
Datasheet576 pages2 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
RoHSNon-Compliant