Amphenol Aerospace MS27468T21B35P L/C

Conn Subminiature Cylindrical PIN 79 POS Crimp ST Jam Nut 79 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountBulkhead, Front Side Nut, Jam Nut, Panel
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeBayonet
FeaturesShielded
GenderReceptacle
Number of Contacts79
Number of Positions79
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27468T21B35P L/C.

Farnell
Datasheet36 pages10 years ago
Datasheet57 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27468T21B35P L/C.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27468T21B35P L/C provided by its distributors.

Conn Subminiature Cylindrical PIN 79 POS Crimp ST Jam Nut 79 Terminal 1 Port
Jam Nut Connector Receptacle, Size 21, 79 Position, Panel; Military Specification:Mil-Dtl-38999 Series I; Circular Connector Shell Style:Jam Nut Receptacle; No. Of Contacts:79Contacts; Coupling Style:Bayonet; Insert Arrangement:21-35Rohs Compliant: No |Amphenol Industrial MS27468T21B35P-LC
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27468T21B35P(LC)
  • MS27468T21B35P-LC
  • MS27468T21B35PLC

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountBulkhead, Front Side Nut, Jam Nut, Panel
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeBayonet
FeaturesShielded
GenderReceptacle
Number of Contacts79
Number of Positions79
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27468T21B35P L/C.

Farnell
Datasheet36 pages10 years ago
Datasheet57 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSCompliant