Amphenol Aerospace MS27468T15B5SA

Conn Subminiature Cylindrical SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountBulkhead, Front Side Nut, Jam Nut, Panel
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderFemale
Contact StyleSocket
Current Rating13 A
Fastening TypeBayonet
FeaturesShielded
GenderReceptacle
Max Operating Temperature175 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating1.25 kV
Dimensions
Depth38.1 mm
Length31.57 mm
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27468T15B5SA.

Newark
Datasheet36 pages10 years ago
Farnell
Datasheet57 pages17 years ago
Datasheet57 pages18 years ago
Datasheet57 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27468T15B5SA.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27468T15B5SA provided by its distributors.

Conn Subminiature Cylindrical SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
Jam Nut Connector, Receptacle, Size 15, 5 Position, Panel; Military Specification:Mil-Dtl-38999 Series I; Circular Connector Shell Style:Jam Nut Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Crimp Socket Rohs Compliant: No |Amphenol Industrial MS27468T15B5SA
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountBulkhead, Front Side Nut, Jam Nut, Panel
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderFemale
Contact StyleSocket
Current Rating13 A
Fastening TypeBayonet
FeaturesShielded
GenderReceptacle
Max Operating Temperature175 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating1.25 kV
Dimensions
Depth38.1 mm
Length31.57 mm
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27468T15B5SA.

Newark
Datasheet36 pages10 years ago
Farnell
Datasheet57 pages17 years ago
Datasheet57 pages18 years ago
Datasheet57 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant