Amphenol Aerospace MS27468P13B35S L/C

Conn Subminiature Cylindrical SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port

Technical Specifications

Physical
Contact PlatingGold
MountBulkhead, Front Side Nut, Panel
PlatingCadmium
Technical
Connector TypeCrimp, Receptacle
Fastening TypeBayonet
FeaturesShielded
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Positions22
OrientationStraight
TerminationCrimp
Dimensions
Depth34.92 mm
Length39.11 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27468P13B35S L/C.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27468P13B35S L/C provided by its distributors.

Conn Subminiature Cylindrical SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
MIL-DTL-38999 Series I Circular Connector
CONN RCPT HSG FMALE 22POS PNL MT
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27468P13B35S-LC
  • MS27468P13B35SLC

Technical Specifications

Physical
Contact PlatingGold
MountBulkhead, Front Side Nut, Panel
PlatingCadmium
Technical
Connector TypeCrimp, Receptacle
Fastening TypeBayonet
FeaturesShielded
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Positions22
OrientationStraight
TerminationCrimp
Dimensions
Depth34.92 mm
Length39.11 mm

Compliance

Environmental Classification
RoHSNon-Compliant