TE Connectivity MS27467T25B61PB-LC

Conn Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Fastening TypeBayonet
FeaturesShielded
GenderMale
Military StandardMIL-DTL-38999
Number of Contacts61
Number of Positions61
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity MS27467T25B61PB-LC.

Farnell
Datasheet6 pages22 years ago
element14 APAC
Datasheet6 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity MS27467T25B61PB-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity MS27467T25B61PB-LC provided by its distributors.

Conn Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
CIRCULAR, SIZE 25, 61WAY, PIN (L/C)
CONN D38999 CIRC PIN 61 POS CRMP ST CBL MNT 61TERM
Djt 61C 61#20 Pin Plug Rohs Compliant: No
CONN PLUG HSNG MALE 61POS INLINE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27467T25B61PB L/C

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Fastening TypeBayonet
FeaturesShielded
GenderMale
Military StandardMIL-DTL-38999
Number of Contacts61
Number of Positions61
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity MS27467T25B61PB-LC.

Farnell
Datasheet6 pages22 years ago
element14 APAC
Datasheet6 pages22 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSNon-Compliant