Amphenol Aerospace MS27467T25B24S

Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium
Technical
Connector TypeCircular, Plug
Contact GenderFemale
Contact StyleSocket
Current Rating23 A
Fastening TypeBayonet
FeaturesShielded
GenderMale
Max Operating Temperature175 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts24
Number of Positions24
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length30.96 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27467T25B24S.

Datasheet57 pages17 years ago
element14 APAC
Datasheet36 pages10 years ago
Farnell
Datasheet57 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27467T25B24S.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27467T25B24S provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
Circular Connector Plug Size 25, 24 Position, Cable; Military Specification:Mil-Dtl-38999 Series I; Circular Connector Shell Style:Straight Plug; No. Of Contacts:24Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet Rohs Compliant: No |Amphenol Industrial MS27467T25B24S
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea
100% SCOOP-PROOF DESIGN WITH QUICK, POSITIVE BAYONET COUPLING Amphenols MIL-DTL-38999 series I LJT miniature connectors offer high-density contact arrangements and are suitable for extremely high-reliability connections, including use in military and commercial aviation. They are environmentally-sealed and have a wide operating temperature range. Meets requirements of HE308 Intermateable with ITT Cannon, Deutsch, Souriau, Matrix and all MIL-DTL-38999 series I connectors Formerly MIL-C-38999

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium
Technical
Connector TypeCircular, Plug
Contact GenderFemale
Contact StyleSocket
Current Rating23 A
Fastening TypeBayonet
FeaturesShielded
GenderMale
Max Operating Temperature175 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts24
Number of Positions24
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length30.96 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27467T25B24S.

Datasheet57 pages17 years ago
element14 APAC
Datasheet36 pages10 years ago
Farnell
Datasheet57 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant