TE Connectivity MS27467T21B11SC-LC

Circular, Size 21, 11WAY, Skt (l/c)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Fastening TypeBayonet
FeaturesShielded
GenderFemale
Military StandardMIL-DTL-38999
Number of Contacts11
Number of Positions11
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity MS27467T21B11SC-LC.

Farnell
Datasheet6 pages22 years ago
Datasheet6 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity MS27467T21B11SC-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity MS27467T21B11SC-LC provided by its distributors.

CIRCULAR, SIZE 21, 11WAY, SKT (L/C)
CONN D38999 CIRC SKT 11 POS CRMP ST CBL MNT 11TERM
CONN PLUG HSG FMALE 11POS INLINE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Fastening TypeBayonet
FeaturesShielded
GenderFemale
Military StandardMIL-DTL-38999
Number of Contacts11
Number of Positions11
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity MS27467T21B11SC-LC.

Farnell
Datasheet6 pages22 years ago
Datasheet6 pages22 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSNon-Compliant