TE Connectivity MS27467T17F26S

Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCircular, Plug
Current Rating7.5 A
Fastening TypeBayonet
FeaturesShielded
GenderMale
Max Operating Temperature175 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts26
Number of Positions26
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity MS27467T17F26S.

Farnell
Datasheet6 pages22 years ago
Datasheet6 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity MS27467T17F26S.

Related Parts

Descriptions

Descriptions of TE Connectivity MS27467T17F26S provided by its distributors.

Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Djt 26C 26#20 Skt Plug Rohs Compliant: Yes |Deutsch Te Connectivity MS27467T17F26S
Connectors Electrical Circular Miniature
CONN D38999 CIRC SKT 26 POS CRMP ST CBL MNT 26TERM
CONN PLUG FMALE 26POS GOLD CRIMP
CIRCULAR, SIZE 17, 26WAY, SKT; Military Specification: MIL-DTL-38999 Series I; Circular Connector Shell Style: Straight Plug; No. of Contacts: 26Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert Arrangement: 17-26; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Electroless Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Product Range: MIL-DTL-38999 Series I

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCircular, Plug
Current Rating7.5 A
Fastening TypeBayonet
FeaturesShielded
GenderMale
Max Operating Temperature175 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts26
Number of Positions26
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity MS27467T17F26S.

Farnell
Datasheet6 pages22 years ago
Datasheet6 pages22 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSCompliant