Amphenol MS27467T17B6P

Conn Subminiature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
MountCable, Free Hanging
Number of Pins6
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderMale
Contact StylePin
Current Rating23 A
Fastening TypeBayonet
FeaturesShielded
GenderMale
Max Operating Temperature175 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length30.96 mm
Wire/Cable Gauge12 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol MS27467T17B6P.

Datasheet57 pages18 years ago
Newark
Datasheet36 pages10 years ago
Farnell
Datasheet57 pages17 years ago

Inventory History

3 month trend:
-21.20%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol MS27467T17B6P.

Related Parts

Descriptions

Descriptions of Amphenol MS27467T17B6P provided by its distributors.

Conn Subminiature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
CONNECTOR, CIRCULAR, SIZE 17, 6WAY; Military Specification: MIL-DTL-38999 Series I; Circular Connector Shell Style: Straight Plug; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea
100% SCOOP-PROOF DESIGN WITH QUICK, POSITIVE BAYONET COUPLING Amphenols MIL-DTL-38999 series I LJT miniature connectors offer high-density contact arrangements and are suitable for extremely high-reliability connections, including use in military and commercial aviation. They are environmentally-sealed and have a wide operating temperature range. Meets requirements of HE308 Intermateable with ITT Cannon, Deutsch, Souriau, Matrix and all MIL-DTL-38999 series I connectors Formerly MIL-C-38999

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Technical Specifications

Physical
Body MaterialAluminium
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
MountCable, Free Hanging
Number of Pins6
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderMale
Contact StylePin
Current Rating23 A
Fastening TypeBayonet
FeaturesShielded
GenderMale
Max Operating Temperature175 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length30.96 mm
Wire/Cable Gauge12 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol MS27467T17B6P.

Datasheet57 pages18 years ago
Newark
Datasheet36 pages10 years ago
Farnell
Datasheet57 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant