Amphenol MS27467T15F35SA

Conn Subminiature Cylindrical SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
96J5999 44 Buy Now »
USD
97.21 97.21 73.66 73.66 73.66
Digi-Key
AMS27467T15F35SA-ND 21 Buy Now »
USD
80.28 62.04 49.07 49.07 49.07
Arrow
MS27467T15F35SA 1 Buy Now »
Powell Electronics
MS27467T15F35SA 21 Buy Now »
USD
156.12 141.92 120.10 120.10 120.10
PEI Genesis
MS27467T15F35SA 44 Buy Now »
USD
99.55 99.55 68.11 68.11 68.11
TTI
MS27467T15F35SA 38 Buy Now »
A.E. Petsche
MS27467T15F35SA 0 ··
USD
46.02 46.02 46.02 46.02 46.02
element14 APAC
1477253 58 Buy Now »
CNY
640.20 574.20 574.20 574.20 574.20
Farnell
1477253 20 Buy Now »
EUR
88.02 69.81 62.29 62.29 62.29
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
4 Star Electronics
MS27467T15F35SA 1 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MS27467T15F35SA Contact ··

Descriptions

Conn Subminiature Cylindrical SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
A.E. Petsche
CONN PLUG 37POS STRAIGHT W/SCKT
Digi-Key
APH MS27467T15F35SA
Powell Electronics
LJT 37C 37#22D SKT PLUG
PEI Genesis
CIRCULAR CONNECTOR PLUG SIZE 15, 37 POSITION, CABLE
Newark
CONNECTOR, CIRCULAR, SIZE 15, 37WAY
Farnell
PLG STR CRP ENI 1535SA
TTI
CONNECTOR, CIRCULAR, SIZE 15, 37WAY; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:15; Insert Arrangement:15-35; No. of Contacts:37; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Insert Type:15-35; Connector Mounting Orientation:Cable; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Straight Plug; Material:Metal; Mounting Type:Straight; No. of Ways:37; Termination Method:Crimp
element14 APAC

Technical Specifications

Number of Contacts 37
Mil-Spec Yes
Gender Male
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
Housing Material Aluminum
RoHS Compliant
Contact Plating Gold

Documents

element14 APAC
Datasheet 36 pages 3 years ago
Newark
Datasheet 57 pages 10 years ago
Datasheet 57 pages 10 years ago

Images

Alternate Names

AMPH MS27467T15F35SA
AMPHENOL CORP MS27467T15F35SA
AMPHEN MS27467T15F35SA
APH MS27467T15F35SA
AMPHENOL CANADA MS27467T15F35SA
AMPHENOL CORPORATION MS27467T15F35SA
AMPHENOL COMMERCIAL PRODUCTS MS27467T15F35SA
AMPHE MS27467T15F35SA
AMPL MS27467T15F35SA
AMPHENO MS27467T15F35SA
AMPHENOL CANADA CORP MS27467T15F35SA
AMPHENOL COMMERCIAL MS27467T15F35SA
AMPHNL MS27467T15F35SA
Amphenol Technology MS27467T15F35SA
AMPHENL MS27467T15F35SA
AMPENOL MS27467T15F35SA
ANL MS27467T15F35SA
AMPHENOL LTW MS27467T15F35SA
AMPHENOL CONNECTORS MS27467T15F35SA
AMPHENOL / PCD MILI MS27467T15F35SA
Amphenol Ltd UK MS27467T15F35SA
AMPHENOL AIR LB MS27467T15F35SA
AMPH CANADA MS27467T15F35SA
AMPHENOL MIL MS27467T15F35SA
AMPHENOL COMMERCIAL PRODUCTS (VA) MS27467T15F35SA

Search for other parts like MS27467 »