Amphenol Aerospace MS27467T15B5PA

Conn Subminiature Cylindrical PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
MountCable, Free Hanging
Number of Pins5
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeBayonet
FeaturesShielded
GenderMale
Max Operating Temperature175 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length30.96 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27467T15B5PA.

Datasheet57 pages18 years ago
Datasheet57 pages18 years ago
Farnell
Datasheet36 pages10 years ago
Datasheet57 pages17 years ago
Master Electronics
Datasheet576 pages2 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27467T15B5PA.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27467T15B5PA provided by its distributors.

Conn Subminiature Cylindrical PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Circular Connector Plug, Size 15, 5 Position, Cable; Military Specification:Mil-Dtl-38999 Series I; Circular Connector Shell Style:Straight Plug; No. Of Contacts:5Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet Rohs Compliant: No |Amphenol Industrial MS27467T15B5PA
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea
100% SCOOP-PROOF DESIGN WITH QUICK, POSITIVE BAYONET COUPLING Amphenols MIL-DTL-38999 series I LJT miniature connectors offer high-density contact arrangements and are suitable for extremely high-reliability connections, including use in military and commercial aviation. They are environmentally-sealed and have a wide operating temperature range. Meets requirements of HE308 Intermateable with ITT Cannon, Deutsch, Souriau, Matrix and all MIL-DTL-38999 series I connectors Formerly MIL-C-38999

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Technical Specifications

Physical
Body MaterialAluminium
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
MountCable, Free Hanging
Number of Pins5
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeBayonet
FeaturesShielded
GenderMale
Max Operating Temperature175 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length30.96 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27467T15B5PA.

Datasheet57 pages18 years ago
Datasheet57 pages18 years ago
Farnell
Datasheet36 pages10 years ago
Datasheet57 pages17 years ago
Master Electronics
Datasheet576 pages2 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant