Amphenol MS27467T15B35P

Conn Subminiature Cylindrical PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
95J9565 430 Buy Now »
USD
111.27 100.46 85.59 85.59 85.59
Digi-Key
AMS27467T15B35P-ND 192 Buy Now »
USD
79.61 59.08 46.74 46.74 46.74
Arrow
MS27467T15B35P 163 Buy Now »
Powell Electronics 2
MS27467T15B35P.AMPHP 283 Buy Now »
USD
62.54 54.60 45.86 45.86 45.86
MS27467T15B35P 187 Buy Now »
USD
131.80 119.82 101.38 101.38 101.38
PEI Genesis
MS27467T15B35P 430 Buy Now »
USD
88.84 88.84 48.80 48.80 48.80
A.E. Petsche
MS27467T15B35P 0 ··
USD
67.59 61.80 61.80 61.80 61.80
TTI
MS27467T15B35P 70 Buy Now »
Allied Electronics
70039867 12 Buy Now »
USD
44.44 44.44 44.44 44.44 44.44
Farnell
1477239 0 ··
GBP
44.34 36.65 36.65 36.65 36.65
element14 APAC
1477239 0 ··
SGD
117.80 105.65 105.65 105.65 105.65
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MS27467T15B35P Contact ··
Summit Electronics
MS27467T15B35P Contact Send RFQ »
SemiconductorPLUS
MS27467T15B35P Contact ··
XS Micro
MS27467T15B35P Contact ··

Descriptions

PLG STR CRP ODC 1535PN
TTI
Conn Subminiature Cylindrical PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
A.E. Petsche
CONNECTOR, CIRCULAR, SIZE 15, 37WAY; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:15; Insert Arrangement:15-35; No. of Contacts:37; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:15-35; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Mounting Type:Cable; No. of Ways:37; Termination Method:Solder
element14 APAC
LJT 37C 37#22D PIN PLUG
PEI Genesis
CONN PLUG 37POS STRAIGHT W/PINS
Digi-Key
CONNECTOR, CIRCULAR, SIZE 15, 37WAY; Connector Type:Circular Military; Series:LJT; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:15; Insert Arrangement:15-35; No. of Contacts:37; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-C-27599 Series I, MIL-DTL-38999 Series I; Connector Insert Type:15-35
Farnell
CIRCULAR CONNECTOR PLUG SIZE 15, 37 POSITION, CABLE
Newark
connector,metal circ,straight plug,size15,37 #22d crimp pin contact,olive drab
Allied Electronics
APH MS27467T15B35P
Powell Electronics

Technical Specifications

Number of Contacts 37
Mil-Spec Yes
Gender Male
Color Olive
Housing Material Aluminum
RoHS Non-Compliant
Contact Plating Gold
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy

Documents

Newark
Datasheet 57 pages 10 years ago
element14 APAC
Datasheet 57 pages 10 years ago
Datasheet 57 pages 10 years ago

Images

Alternate Names

AMPH MS27467T15B35P
AMPHENOL CORP MS27467T15B35P
AMPHEN MS27467T15B35P
APH MS27467T15B35P
AMPHENOL CANADA MS27467T15B35P
AMPHENOL CORPORATION MS27467T15B35P
AMPHENOL COMMERCIAL PRODUCTS MS27467T15B35P
AMPHE MS27467T15B35P
AMPL MS27467T15B35P
AMPHENO MS27467T15B35P
AMPHENOL CANADA CORP MS27467T15B35P
AMPHENOL COMMERCIAL MS27467T15B35P
AMPHNL MS27467T15B35P
Amphenol Technology MS27467T15B35P
AMPHENL MS27467T15B35P
AMPENOL MS27467T15B35P
ANL MS27467T15B35P
AMPHENOL LTW MS27467T15B35P
AMPHENOL CONNECTORS MS27467T15B35P
AMPHENOL / PCD MILI MS27467T15B35P
Amphenol Ltd UK MS27467T15B35P
AMPHENOL AIR LB MS27467T15B35P
AMPH CANADA MS27467T15B35P
AMPHENOL MIL MS27467T15B35P
AMPHENOL COMMERCIAL PRODUCTS (VA) MS27467T15B35P

Search for other parts like MS27467 »