Amphenol MS27467E15B35P

CIRCULAR CONNECTOR PLUG SIZE 15, 37 POSITION, CABLE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
AMS27467E15B35P-ND 192 Buy Now »
USD
79.61 59.08 46.74 46.74 46.74
Newark
96J5940 436 Buy Now »
USD
87.40 87.40 66.22 66.22 66.22
Arrow
MS27467E15B35P 160 Buy Now »
Powell Electronics
MS27467E15B35P 189 Buy Now »
USD
131.80 119.82 101.38 101.38 101.38
PEI Genesis
MS27467E15B35P 430 Buy Now »
USD
88.95 88.95 48.86 48.86 48.86
TTI
MS27467E15B35P 274 Buy Now »
Allied Electronics
E4035715 n/s Buy Now »
USD
177.89 177.89 177.89 177.89
Farnell
1477178 658 Buy Now »
EUR
113.69 90.17 80.46 80.46 80.46
element14 APAC
1477178 491 Buy Now »
CNY
557.70 502.00 502.00 502.00 502.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
MS27467E15B35P 3 ··
Quest
MS27467E15B35P 1 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MS27467E15B35P Contact ··
XS Micro
MS27467E15B35P Contact ··

Descriptions

PLG STR CRP ODC 1535PN
TTI
CONNECTOR, CIRCULAR, SIZE 15, 37WAY
Farnell
CONN PLUG 37POS STRAIGHT W/PINS
Digi-Key
CIRCULAR CONNECTOR PLUG SIZE 15, 37 POSITION, CABLE
Newark
APH MS27467E15B35P
Powell Electronics
CONNECTOR, CIRCULAR, SIZE 15, 37WAY; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:15; Insert Arrangement:15-35; No. of Contacts:37; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Insert Type:15-35; Connector Mounting Orientation:Cable; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Straight Plug; Material:Metal; Mounting Type:Straight; No. of Ways:37; Termination Method:Crimp
element14 APAC
LJT 37C 37#22D PIN PLUG
PEI Genesis

Technical Specifications

Gender Male
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
RoHS Non-Compliant
Contact Plating Gold
Number of Contacts 37
Mil-Spec Yes

Documents

element14 APAC
Datasheet 36 pages 3 years ago
Newark
Datasheet 57 pages 10 years ago
Datasheet 57 pages 10 years ago

Images

Alternate Names

AMPH MS27467E15B35P
AMPHENOL CORP MS27467E15B35P
AMPHEN MS27467E15B35P
APH MS27467E15B35P
AMPHENOL CANADA MS27467E15B35P
AMPHENOL CORPORATION MS27467E15B35P
AMPHENOL COMMERCIAL PRODUCTS MS27467E15B35P
AMPHE MS27467E15B35P
AMPL MS27467E15B35P
AMPHENO MS27467E15B35P
AMPHENOL CANADA CORP MS27467E15B35P
AMPHENOL COMMERCIAL MS27467E15B35P
AMPHNL MS27467E15B35P
Amphenol Technology MS27467E15B35P
AMPHENL MS27467E15B35P
AMPENOL MS27467E15B35P
ANL MS27467E15B35P
AMPHENOL LTW MS27467E15B35P
AMPHENOL CONNECTORS MS27467E15B35P
AMPHENOL / PCD MILI MS27467E15B35P
Amphenol Ltd UK MS27467E15B35P
AMPHENOL AIR LB MS27467E15B35P
AMPH CANADA MS27467E15B35P
AMPHENOL MIL MS27467E15B35P
AMPHENOL COMMERCIAL PRODUCTS (VA) MS27467E15B35P

Search for other parts like MS27467 »