TE Connectivity / DEUTSCH MS27466T21B11SB

Circular Connector Bayonet Coupling Receptacle 11 Position Socket Contact Wall Mount Crimp
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating23 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature175 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts11
Number of Positions11
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH MS27466T21B11SB.

Newark
Datasheet6 pages22 years ago
Datasheet6 pages22 years ago
Farnell
Datasheet6 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH MS27466T21B11SB.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH MS27466T21B11SB provided by its distributors.

Circular Connector Bayonet Coupling Receptacle 11 Position Socket Contact Wall Mount Crimp
Conn High Density Cylindrical SKT 11 POS Crimp ST Flange Mount 11 Terminal 1 Port
DEUTSCH MS27466T21B11SB Circular Connector, MIL-DTL-38999 Series I, Wall Mount Receptacle, 11 Contacts, Crimp Socket
Circular, Receptacle, Size 21, 11Pos, Socket

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • YDJT10E21-11SBV001

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating23 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature175 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts11
Number of Positions11
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH MS27466T21B11SB.

Newark
Datasheet6 pages22 years ago
Datasheet6 pages22 years ago
Farnell
Datasheet6 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSCompliant