TE Connectivity / DEUTSCH MS27466T11F35SA-LC

Conn Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeBayonet
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts13
Number of Positions13
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH MS27466T11F35SA-LC.

Farnell
Datasheet6 pages22 years ago
element14 APAC
Datasheet6 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH MS27466T11F35SA-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH MS27466T11F35SA-LC provided by its distributors.

Conn Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
DEUTSCH MS27466T11F35SA-LCCircular Connector, MIL-DTL-38999 Series I, Wall Mount Receptacle, 13 Contacts
CIRCULAR, SIZE 11, 13WAY, SKT (L/C)
CONN D38999 CIRC SKT 66 POS CRMP ST WALL MNT
The DEUTSCH DJT Series connectors from TE Connectivity (TE) are high-performance MIL-DTL-38999 Series I subminiature circular connectors offering a scoop-proof design for easy, reliable mating. Available in 9 shell sizes and environmentally sealed and hermetic versions, DEUTSCH DJT Series connectors feature a self-locking bayonet coupling system. They are completely intermateable and interchangeable with MIL-DTL-38999 Series I connectors, and are available in a variety of shell materials and finishes. Designed for rugged reliability, DEUTSCH DJT Series connectors are highly durable, capable of 500 mating cycles. They provide excellent vibration, corrosion and shock resistance, and offer excellent EMI protection and shielding effectiveness from 100 MHz to 10 GHz.

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeBayonet
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts13
Number of Positions13
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH MS27466T11F35SA-LC.

Farnell
Datasheet6 pages22 years ago
element14 APAC
Datasheet6 pages22 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSCompliant