TE Connectivity / DEUTSCH MS27466T11F35S

Conn Cylindrical Circular SKT 13 POS Crimp ST Flange Mount 13 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating5 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature175 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts13
Number of Positions13
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH MS27466T11F35S.

Farnell
Datasheet6 pages22 years ago
element14 APAC
Datasheet6 pages22 years ago

Alternate Parts

Price @ 1000
$ 33.606
Stock
1
77
Authorized Distributors
0
11
Gender
Receptacle
Receptacle
Number of Positions
13
13
Mount
Flanges, Panel
Flanges, Panel, Wall
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
-
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
5 A
5 A

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH MS27466T11F35S.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH MS27466T11F35S provided by its distributors.

Conn Cylindrical Circular SKT 13 POS Crimp ST Flange Mount 13 Terminal 1 Port
DEUTSCH MS27466T11F35SCircular Connector, MIL-DTL-38999 Series I, Wall Mount Receptacle, 13 Contacts, Crimp Socket
CONN D38999 CIRC SKT 66 POS CRMP ST WALL MNT

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating5 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature175 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts13
Number of Positions13
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH MS27466T11F35S.

Farnell
Datasheet6 pages22 years ago
element14 APAC
Datasheet6 pages22 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSCompliant