Souriau MS27466T11B4SA

Conn Circular SKT 4 POS Crimp ST Flange Mount 4 Terminal 1 Port Medical
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeReceptacle
Current Rating7.5 A
Fastening TypeBayonet
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
Number of Positions4
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Souriau MS27466T11B4SA.

Farnell
Datasheet64 pages10 years ago

Inventory History

3 month trend:
+58.72%

Engineering Resources

View Evaluation kits and Reference designs for Souriau MS27466T11B4SA.

Related Parts

Descriptions

Descriptions of Souriau MS27466T11B4SA provided by its distributors.

Conn Circular SKT 4 POS Crimp ST Flange Mount 4 Terminal 1 Port Medical
8Lt 4C 4#20 Skt Recp |Souriau-Sunbank/eaton MS27466T11B4SA
CIRCULAR CONN, RCPT, 11-4, WALL MOUNT; Military Specification: MIL-DTL-38999 Series I; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert Arrangement: 11-4; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: A; Service Class: Corrosion Resistant, EMI; Product Range: MIL-DTL-38999 Series I; SVHC: Cadmium (15-Jan-2019)

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeReceptacle
Current Rating7.5 A
Fastening TypeBayonet
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
Number of Positions4
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Souriau MS27466T11B4SA.

Farnell
Datasheet64 pages10 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
RoHSNon-Compliant