Amphenol Aerospace MS27466E23F35P

Conn Subminiature Cylindrical PIN 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingElectroless Nickel
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Current Rating5 A
Fastening TypeBayonet
FeaturesShielded
GenderReceptacle
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts100
Number of Positions100
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth42.87 mm
Length30.81 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27466E23F35P.

Farnell
Datasheet36 pages10 years ago
Datasheet57 pages17 years ago
Datasheet57 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27466E23F35P.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27466E23F35P provided by its distributors.

Conn Subminiature Cylindrical PIN 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea
Circular Connector Receptacle Size 23, 100 Position, Wall; Military Specification:Mil-Dtl-38999 Series I; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:100Contacts; Circular Contact Type:Crimp Pin Rohs Compliant: No |Amphenol MS27466E23F35P
100% SCOOP-PROOF DESIGN WITH QUICK, POSITIVE BAYONET COUPLING Amphenols MIL-DTL-38999 series I LJT miniature connectors offer high-density contact arrangements and are suitable for extremely high-reliability connections, including use in military and commercial aviation. They are environmentally-sealed and have a wide operating temperature range. Meets requirements of HE308 Intermateable with ITT Cannon, Deutsch, Souriau, Matrix and all MIL-DTL-38999 series I connectors Formerly MIL-C-38999

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingElectroless Nickel
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Current Rating5 A
Fastening TypeBayonet
FeaturesShielded
GenderReceptacle
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts100
Number of Positions100
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth42.87 mm
Length30.81 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27466E23F35P.

Farnell
Datasheet36 pages10 years ago
Datasheet57 pages17 years ago
Datasheet57 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant