Comus MS24A/30.

SENSOR MODULE, MOTION

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Relay Specialties
MS24A/30 0 ··
Newark
69C2571 0 ··
Farnell
7230424 0 ··
GBP
11.04 9.94 9.94 9.94 9.94
Rutronik
ICIN3510 0 ··
EUR
27.89 27.38 27.38

Descriptions

SENSOR MODULE, MOTION
Farnell
Switching Voltage: 24Vac Max.|Switching Current: 0.20A Max.|Switching Capacity: 5VA Max.|Contact Resistance: Less than 10 ohms Max.|Size: Length 7.5 (.295in)|Diameter: 4.8mm (.188in)
Relay Specialties
SENSOR MODULE, MOTION
Newark

Technical Specifications

Supply Voltage (DC) 5 V
Supply Current 40 mA
Mounting Type Flange
Output Current 24 mA
Switching Voltage 5 V
REACH SVHC Compliance No SVHC
Size-Height 20.3 mm
Lead Length 300 mm

Documents

Relay Specialties
Datasheet 1 page 13 years ago
Datasheet 1 page 13 years ago

Images

Alternate Names

COMUS INTERNATIONAL MS24A/30.
COMUS (ASSEMTECH) MS24A/30.
COMUSGROUP MS24A/30.
COMUS-INTL MS24A/30.
COMUS INTERNATIONAL BVBA MS24A/30.
COMUS INTERNAT'L MS24A/30.
Comus International Group MS24A/30.

Search for other parts like MS24 »