Ametherm MS22 20005

Thermistor 20 Ohm 25% 2-Pin Radial Automotive
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Current Rating5 A
Dissipation Factor42.5 %
Operating Supply Voltage440 V
PackagingBulk
Resistance20 Ω
Tolerance25 %
Dimensions
Diameter19.9898 mm
Lead Diameter1 mm
Lead Length38 mm
Lead Pitch7.7978 mm
Length38 mm
Thickness5 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Ametherm MS22 20005.

element14 APAC
Datasheet1 page12 years ago
element14
Datasheet2 pages20 years ago
DigiKey
Datasheet1 page21 years ago

Inventory History

3 month trend:
-1.77%

Engineering Resources

View Evaluation kits and Reference designs for Ametherm MS22 20005.

Related Parts

Descriptions

Descriptions of Ametherm MS22 20005 provided by its distributors.

Thermistor 20 Ohm 25% 2-Pin Radial Automotive
Ntc Thermistor; Product Range:Megasurge Ms22 Series; Disc Size:22Mm; Zero Power Resistance At 25°C:20Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:180J; Maximum Steady State Current At 25°C:5A; No. Of Pins:2; Operating Current:5A Rohs Compliant: Yes |Ametherm MS22 20005
ICL 20 OHM 25% 5A 23MM

Manufacturer Aliases

Ametherm has several brands around the world that distributors may use as alternate names. Ametherm may also be known as the following names:

  • AMETHERM INC
  • AMETHERM/MEASUREMENT SPECIALTIES CO
  • AMETHERM (VA)
  • Ametherm-Meausurement
  • Ametherm Manufactures
  • INTERNATIONAL LIGHT TECH

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Current Rating5 A
Dissipation Factor42.5 %
Operating Supply Voltage440 V
PackagingBulk
Resistance20 Ω
Tolerance25 %
Dimensions
Diameter19.9898 mm
Lead Diameter1 mm
Lead Length38 mm
Lead Pitch7.7978 mm
Length38 mm
Thickness5 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Ametherm MS22 20005.

element14 APAC
Datasheet1 page12 years ago
element14
Datasheet2 pages20 years ago
DigiKey
Datasheet1 page21 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant