Micro Crystal MS1V-T1K 32.768KHZ +-20PPM 6PF

CRYSTAL, SMD, MET, 32.768KHZ 6.0; Frequency Nom: 32.768kHz; Crystal Case: Cylinder 6.1mm x 2mm Dia; Stability + / -:...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Accuracy0.002 %
Frequency32.768 kHz
Frequency Tolerance0.002 %
Load Capacitance6 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for Micro Crystal MS1V-T1K 32.768KHZ +-20PPM 6PF.

Upverter
Datasheet2 pages16 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Micro Crystal MS1V-T1K 32.768KHZ +-20PPM 6PF.

Related Parts

Descriptions

Descriptions of Micro Crystal MS1V-T1K 32.768KHZ +-20PPM 6PF provided by its distributors.

CRYSTAL, SMD, MET, 32.768KHZ 6.0; Frequency Nom:32.768kHz; Crystal Case:Cylinder 6.1mm x 2mm Dia; Stability + / -:-; Load
Quartz Crystal

Manufacturer Aliases

Micro Crystal has several brands around the world that distributors may use as alternate names. Micro Crystal may also be known as the following names:

  • Micro Chrystal
  • MICRO CRYSTAL ETA SA
  • Micro Crystal Switzerland
  • MICROCRYSTALS
  • MICRO CRYSTAL SWIT
  • MICROCRYSTALAVAILABLE
  • MICRON/ACRYSTAL
  • Micro
  • MIC
  • Micro Crystal Ltd

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Accuracy0.002 %
Frequency32.768 kHz
Frequency Tolerance0.002 %
Load Capacitance6 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for Micro Crystal MS1V-T1K 32.768KHZ +-20PPM 6PF.

Upverter
Datasheet2 pages16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant