NKK Switches MRX402-CC

Switch, Mini-Rotary, Shaft Actuated, 4PT, 2 Pos, Red Tip Knob, 2A, 125VAC, 30VDC, PC | NKK Switches MRX402-CC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialBrass
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating1 A
Illumination TypeNon-Illuminated
Index Angle45 °
Index StopsFixed
Insulation Resistance100 MΩ
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Number of Decks1
Number of Poles per Deck4
Number of Positions2
TerminationPC Pin
Throw Configuration4PDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length15.8 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches MRX402-CC.

RS (Formerly Allied Electronics)
Datasheet6 pages7 years ago
Mouser
Datasheet5 pages17 years ago

Inventory History

3 month trend:
+70.59%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches MRX402-CC.

Related Parts

Descriptions

Descriptions of NKK Switches MRX402-CC provided by its distributors.

Switch, Mini-Rotary, Shaft Actuated,4PT,2 Pos, Red Tip Knob,2A,125VAC,30VDC, PC | NKK Switches MRX402-CC
Miniature Power Level Rotary |Nkk Switches MRX402-CC
Rotary Switches 4P W/ 2 POS LARGE KNOB, RED

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRX402CC

Technical Specifications

Physical
ColorRed
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialBrass
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating1 A
Illumination TypeNon-Illuminated
Index Angle45 °
Index StopsFixed
Insulation Resistance100 MΩ
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Number of Decks1
Number of Poles per Deck4
Number of Positions2
TerminationPC Pin
Throw Configuration4PDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length15.8 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches MRX402-CC.

RS (Formerly Allied Electronics)
Datasheet6 pages7 years ago
Mouser
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago