Vishay Sfernice MRS16S 5K6 1%

RESISTOR, 0.4W 1% 5K6; Resistance:5.6kohm; Resistance Tolerance:± 1%; Power Rating:0.4W; Voltage Rating:200VDC; Series:...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
9463780 0 ··
SGD
0.172 0.090 0.051 0.045

Descriptions

RESISTOR, 0.4W 1% 5K6; Resistance:5.6kohm; Resistance Tolerance:± 1%; Power Rating:0.4W; Voltage Rating:200VDC; Series:MRS16S; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Body Diameter:1.9mm; External Length / Height:3.7mm; Package / Case:Axial; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Tolerance +:1%; Tolerance -:1%; Voltage Rating VDC:200V; Box Quantity:1000; Full Power Rating Temperature:70°C; Lead Diameter:0.5mm; Lead Length:26mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Proof Voltage:400V
element14 APAC

Documents

Compliance Statements
Rohs Statement 5 pages 4 years ago

Alternate Names

VISHAY/SFERNICE (VA) MRS16S 5K6 1%
SFERNICE/VISHAY MRS16S 5K6 1%
VISHAY-SFER MRS16S 5K6 1%
Spectrol / Sfernice / Vishay MRS16S 5K6 1%
Sfernice (Vishay Sfernice) MRS16S 5K6 1%

Search for other parts like MRS16 »