TE Connectivity MRJE2604

Alcoswitch, IP67 6 way 2P miniature rotary switch | TE Connectivity MRJE2604
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialZinc
MountPCB, Panel, Through Hole
Technical
Contact Current Rating400 mA
Contact Resistance100 mΩ
Illumination TypeIlluminated
Index Angle30 °
Insulation Resistance100 MΩ
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Number of Contacts2
Number of Decks1
Number of Poles2
Number of Poles per Deck2
Number of Positions6
OrientationStraight, Vertical
Power Rating400 mW
Schedule B8536509065
TerminationPC Pins, Solder
Throw ConfigurationDP, DP6T
TypeSwitch
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Length33.73 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity MRJE2604.

Sager Electronics
Technical Drawing1 page11 years ago
element14 APAC
Datasheet10 pages15 years ago
Master Electronics
Datasheet1 page9 years ago
Datasheet2 pages16 years ago
TME
Datasheet4 pages4 years ago
element14
Datasheet3 pages18 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity MRJE2604.

Related Parts

Descriptions

Descriptions of TE Connectivity MRJE2604 provided by its distributors.

Alcoswitch, IP67 6 way 2P miniature rotary switch | TE Connectivity MRJE2604
ROTARY SWITCH, 6 POSTION, 20VAC/VDC; Available until stocks are exhausted
Rotary Switch, 6 Positions, Dp6T, Latched |Amp Te Connectivity 1825537-2
Switch Rotary DP6T 6 Long Thin Knob PC Pins 20VAC 20VDC 0.4VA Box/Carton
MRJE2604 Number of Rotary Switch Positions: 6 Actuator Style: Long Thin Knob Switch Style: Rotary Rotary Switch Type: Rotary Number of Switches: 6 6 Long Thin Knob Rotary | TE Connectivity
SWITCH, 2POLE, 6 POS; No. of Switch Positions:6 Position; No. of Poles:2 Pole; Angle of Throw:30°; Contact Current AC Max:-; Contact Voltage AC Max:20V; Product Range:MRJE Series; Illumination:Non Illuminated; Contact Current DC Max:-; Contact Voltage DC Max:20V; Angle:30°; Contact Resistance:100mohm; DC Power:0.4VA; External Diameter:12.5mm; External Length / Height:8mm; Indexing Angle:30°; No. of Positions:6Ways; Output Power Max:0.4W; Power Rating:0.4W; Shaft Diameter:3.2mm; Shaft Length:19mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825537-2
  • MRJE2604.
  • MRJE2604..

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialZinc
MountPCB, Panel, Through Hole
Technical
Contact Current Rating400 mA
Contact Resistance100 mΩ
Illumination TypeIlluminated
Index Angle30 °
Insulation Resistance100 MΩ
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Number of Contacts2
Number of Decks1
Number of Poles2
Number of Poles per Deck2
Number of Positions6
OrientationStraight, Vertical
Power Rating400 mW
Schedule B8536509065
TerminationPC Pins, Solder
Throw ConfigurationDP, DP6T
TypeSwitch
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Length33.73 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity MRJE2604.

Sager Electronics
Technical Drawing1 page11 years ago
element14 APAC
Datasheet10 pages15 years ago
Master Electronics
Datasheet1 page9 years ago
Datasheet2 pages16 years ago
TME
Datasheet4 pages4 years ago
element14
Datasheet3 pages18 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page4 years ago
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago