Amphenol Communications Solutions MRJ538501

Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountCable, Flanges, Panel, Through Hole
Technical
Connector TypeRJ45
Contact Resistance30 mΩ
Current Rating1.5 A
DirectionDown
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth26.95 mm
Length30.3 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions MRJ538501.

Future Electronics
Datasheet2 pages14 years ago
Datasheet3 pages15 years ago
Newark
Datasheet3 pages8 years ago
Datasheet2 pages9 years ago
Datasheet3 pages12 years ago
element14 APAC
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Farnell
Datasheet3 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions MRJ538501.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions MRJ538501 provided by its distributors.

Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
Rugged Modular Jack RJ45, Input Output Connector, IP67, Right Angle on PCB, 8 Position, LED Green Left, Green Right, Tail Length 2.54mm, Unified Thread, Cat 5 compatible
Cat5 Rj45 Modular Jack, 8 Position, 1 Port; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:Ip67; Connector Orientation:Right Angle Rohs Compliant: Yes |Amphenol Communications Solutions MRJ-5385-01

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRJ-5385-01

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountCable, Flanges, Panel, Through Hole
Technical
Connector TypeRJ45
Contact Resistance30 mΩ
Current Rating1.5 A
DirectionDown
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth26.95 mm
Length30.3 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions MRJ538501.

Future Electronics
Datasheet2 pages14 years ago
Datasheet3 pages15 years ago
Newark
Datasheet3 pages8 years ago
Datasheet2 pages9 years ago
Datasheet3 pages12 years ago
element14 APAC
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Farnell
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant