Amphenol Communications Solutions MRJ578001

Conn Modular Jack/RJ-45 F/F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Panel, Through Hole
Technical
Connector TypeRJ45
Contact Resistance30 mΩ
Current Rating1.5 A
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
OrientationRight Angle
PackagingBox
ShieldingShielded
TerminationThrough Hole
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth48.62 mm
Length29 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions MRJ578001.

Newark
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet3 pages15 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet3 pages9 years ago
element14 APAC
Datasheet2 pages17 years ago
Factory Futures
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions MRJ578001.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions MRJ578001 provided by its distributors.

Conn Modular Jack/RJ-45 F/F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port
Connector rj45 receptacle pcb mount right angle w/rj 45 termination no leds ip67
Rugged Modular Jack, Input Output Connector, IP67, Right Angle on PCB with Right Angle Modular Jack, 8 Position, no LED, Tail length 2.54mm, Unified Thread, Cat 5 compatible
Cat5 Rj45 Modular Jack, 8 Position, 1 Port; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:Ip67; Connector Orientation:Right Angle Rohs Compliant: Yes |Amphenol Communications Solutions MRJ-5780-01

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRJ-5780-01
  • MRJ578001.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Panel, Through Hole
Technical
Connector TypeRJ45
Contact Resistance30 mΩ
Current Rating1.5 A
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
OrientationRight Angle
PackagingBox
ShieldingShielded
TerminationThrough Hole
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth48.62 mm
Length29 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions MRJ578001.

Newark
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet3 pages15 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet3 pages9 years ago
element14 APAC
Datasheet2 pages17 years ago
Factory Futures
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant