Amphenol MRJ-5381-01

Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPC
MountCable, Flanges, Panel, Through Hole
Technical
Connector TypeRJ45
Contact Resistance30 mΩ
Current Rating1.5 A
DirectionDown
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationThrough Hole
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth26.95 mm
Height15.65 mm
Length30.3 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol MRJ-5381-01.

Master Electronics
Datasheet3 pages8 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet3 pages15 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet3 pages8 years ago
Farnell
Datasheet2 pages9 years ago
Datasheet3 pages9 years ago
TME
Datasheet3 pages17 years ago
Upverter
Technical Drawing3 pages3 years ago
Newark
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-8.35%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol MRJ-5381-01.

Related Parts

Descriptions

Descriptions of Amphenol MRJ-5381-01 provided by its distributors.

Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
Connector, Modular, RJ45, RA, PCB, TH, 4-40 Panel Mount
MRJ Series 8 position Unshielded Through Hole Jack Modular Connector
SOCKET, RJ45, R/A, PCB; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: IP67; Connector Mounting: Through Hole Mount; Conne
Rugged Modular Jack RJ45, Input Output Connector, IP67, Right Angle on PCB, 8 Position, LED Green Left, Yellow Right, Tail Length 2.54mm, Unified Thread, Cat 5 compatible

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRJ5381-01
  • MRJ538101
  • MRJ538101.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPC
MountCable, Flanges, Panel, Through Hole
Technical
Connector TypeRJ45
Contact Resistance30 mΩ
Current Rating1.5 A
DirectionDown
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationThrough Hole
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth26.95 mm
Height15.65 mm
Length30.3 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol MRJ-5381-01.

Master Electronics
Datasheet3 pages8 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet3 pages15 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet3 pages8 years ago
Farnell
Datasheet2 pages9 years ago
Datasheet3 pages9 years ago
TME
Datasheet3 pages17 years ago
Upverter
Technical Drawing3 pages3 years ago
Newark
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant