Belden MRG316.0125


Sorry, No distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Technical Specifications

Color Brown
Voltage Rating (AC) 900 V
Conductor Material Steel
Jacket Material PTFE (Polytetrafluoroethylene)
RoHS Compliant

Documents

Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Alternate Names

BELDEN WIRE MRG316.0125
BELDEN WIRE & CABLE MRG316.0125
BELD MRG316.0125
BELDEN ELECTRONIC WIRE & CABLE MRG316.0125
BELDEN INC MRG316.0125
BELDEN WIRE AND CABLE MRG316.0125
BELDEN CABLE MRG316.0125
DELMAR MRG316.0125
BLD MRG316.0125
Belden / CDT MRG316.0125
BELDEN-E MRG316.0125
NORDX MRG316.0125
BELDEN CORPO MRG316.0125
BELDEN WIR MRG316.0125
Belden Wire and Cabl MRG316.0125
BELDEN ELECTRONIC WIRE & MRG316.0125
BELDEN CORPORATION MRG316.0125
BELDEN ELEC MRG316.0125
BELDEN ELECTRON MRG316.0125
BELDEN/CDT ELECTRONICS DIV MRG316.0125
BELDEN ELECTR MRG316.0125
BELDEN COR MRG316.0125
BELDEN CAB MRG316.0125
BEL MRG316.0125
Belden CDT Networking MRG316.0125

Search for other parts like MRG316 »