Microchip MRF24WG0MB-I/RM

2.4GHz 802.11b/g RF Transceiver, U.FL | Microchip Technology Inc. MRF24WG0MB-I/RM
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins36
Technical
Current - Receiving156 mA
Current - Transmitting240 mA
Data Rate54 Mbps
Frequency2.4 GHz
InterfaceSPI
Max Frequency2.483 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Number of Channels11
Sensitivity (dBm)-95 dBm
Dimensions
Depth21 mm
Height2.7 mm
Length31 mm
Width21 mm

Documents

Download datasheets and manufacturer documentation for Microchip MRF24WG0MB-I/RM.

Electro Sonic
Datasheet38 pages11 years ago
Geoflip
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 30.155
$ 31.79
$ 31.79
Stock
66,674
38,258
38,258
Authorized Distributors
3
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
36
36
36
Frequency
2.4 GHz
2.4 GHz
2.4 GHz
Data Rate
54 Mbps
54 Mbps
54 Mbps
Interface
SPI
SPI
SPI
Current - Receiving
156 mA
156 mA
156 mA
Current - Transmitting
240 mA
240 mA
240 mA
Sensitivity (dBm)
-95 dBm
-95 dBm
-95 dBm
Memory Size
-
-
-
Min Supply Voltage
2.8 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MRF24WG0MB-I/RM.

Related Parts

Descriptions

Descriptions of Microchip MRF24WG0MB-I/RM provided by its distributors.

2.4GHz 802.11b/g RF Transceiver, U.FL | Microchip Technology Inc. MRF24WG0MB-I/RM
Module 802.11 B/G Wi-Fi Transceiver Module With U.Fl External Antenna Connector Rohs Compliant: Yes
RF TXRX MODULE WIFI U.FL ANT / Module 802.11b/g 2.48GHz 11000Kbps Automotive 36-Pin SMD Module Tray
Wi-Fi Modules, 4-wire SPI, 2.405-2.48GHz, 18 dBm, MODULE-36, RoHS
Microchip SCT
WiFi / 802.11 Modules Dual 3.3V2.4GHz Opam
310C 802.11 B/G UFL CON. SOFTAP RoHSconf
MODULE, WIFI TRX, UFL EXT ANT CONN; RF Modulation: PSK; Data Rate Max: 11Mbps; Frequency Max: 2.483GHz; Sensitivity dBm: -95dBm; Supply Voltage Min: 2.8V; Supply Voltage Max: 3.6V; Module Interface: SPI; Supply Current: -; Produ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRF24WG0MB-I/RM.
  • MRF24WG0MB-IRM

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins36
Technical
Current - Receiving156 mA
Current - Transmitting240 mA
Data Rate54 Mbps
Frequency2.4 GHz
InterfaceSPI
Max Frequency2.483 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Number of Channels11
Sensitivity (dBm)-95 dBm
Dimensions
Depth21 mm
Height2.7 mm
Length31 mm
Width21 mm

Documents

Download datasheets and manufacturer documentation for Microchip MRF24WG0MB-I/RM.

Electro Sonic
Datasheet38 pages11 years ago
Geoflip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements