Microchip MRF24J40-I/ML

MRF24J40 Series IEEE 802.15.4™ 2.4 GHz RF Transceiver - QFN-40
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins40
Technical
Current - Receiving19 mA
Current - Transmitting23 mA
Data Rate625 kbps
Frequency2.4 GHz
InterfaceSPI
Max Frequency2.4835 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Number of GPIO6
Number of Receivers1
Number of Transmitters1
Operating Supply Voltage3.3 V
Schedule B8529906000
Sensitivity (dBm)-95 dBm
Dimensions
Height950 µm
Length6 mm
Thickness900 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MRF24J40-I/ML.

Electro Sonic
Datasheet156 pages13 years ago
element14
Datasheet66 pages17 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet151 pages3 years ago
Datasheet30 pages4 years ago
Geoflip
Datasheet151 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages14 years ago
Datasheet32 pages20 years ago
iiiC
Datasheet156 pages0 years ago

Inventory History

3 month trend:
-34.08%

Alternate Parts

Price @ 1000
$ 3.53
$ 5.17
$ 5.17
Stock
277,908
97,830
97,830
Authorized Distributors
10
7
7
Case/Package
QFN
QFN
QFN
Number of Pins
40
40
40
Frequency
2.4 GHz
2.4 GHz
2.4 GHz
Data Rate
625 kbps
625 kbps
625 kbps
Interface
SPI
SPI
SPI
Current - Receiving
19 mA
19 mA
19 mA
Current - Transmitting
23 mA
23 mA
23 mA
Sensitivity (dBm)
-95 dBm
-95 dBm
-95 dBm
Memory Size
-
-
-
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MRF24J40-I/ML.

Related Parts

Descriptions

Descriptions of Microchip MRF24J40-I/ML provided by its distributors.

MRF24J40 Series IEEE 802.15.4™ 2.4 GHz RF Transceiver - QFN-40
MICROCHIP - MRF24J40-I/ML - RF TRANSCEIVER, 2.405GHZ TO 2.480GHZ, QFN40
2.4 GHZ IEEE/ZIGBEE TRANSCEIVER. QFN | Microchip Technology Inc. MRF24J40-I/ML
Transceiver, Zigbee, Miwi, Qfn-40; Frequency Min:2.4Ghz; Frequency Max:2.4835Ghz; Rf/If Modulation:O-Qpsk; Receiving Current:19Ma; Transmitting Current:23Ma; Rf Ic Case Style:Qfn; No. Of Pins:40Pins; Supply Voltage Min:2.4V; Supplyrohs Compliant: Yes |Microchip MRF24J40-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRF24J40-I/ML.
  • MRF24J40-IML
  • MRF24J40I/ML
  • MRF24J40IML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins40
Technical
Current - Receiving19 mA
Current - Transmitting23 mA
Data Rate625 kbps
Frequency2.4 GHz
InterfaceSPI
Max Frequency2.4835 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Number of GPIO6
Number of Receivers1
Number of Transmitters1
Operating Supply Voltage3.3 V
Schedule B8529906000
Sensitivity (dBm)-95 dBm
Dimensions
Height950 µm
Length6 mm
Thickness900 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MRF24J40-I/ML.

Electro Sonic
Datasheet156 pages13 years ago
element14
Datasheet66 pages17 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet151 pages3 years ago
Datasheet30 pages4 years ago
Geoflip
Datasheet151 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages14 years ago
Datasheet32 pages20 years ago
iiiC
Datasheet156 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements