NTE Electronics MRC370V5

Capacitor Motor Run AC Metallized 5uf 370vac 10% Oval .250 Inch 4 Way Quick Connect Terminals
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Dielectric MaterialPolypropylene
Weight106.594207 g
Technical
Capacitance5 µF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Tolerance10 %
Voltage Rating (DC)370 V
Dimensions
Height38.1 mm
Length63.5 mm
Width63.5 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics MRC370V5.

NTE Electronics
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages15 years ago
Electro Sonic
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-10.00%

Engineering Resources

View Evaluation kits and Reference designs for NTE Electronics MRC370V5.

Related Parts

Descriptions

Descriptions of NTE Electronics MRC370V5 provided by its distributors.

Capacitor Motor Run AC Metallized 5uf 370vac 10% Oval .250 Inch 4 Way Quick Connect Terminals
NTE Electronics
Cap Film 5uF 370VAC PP 10% (54.86 X 33.27 X 55.37mm) Metal Can 70C
Motor Run Capacitor, 5Uf, 370Vac, Qc; Dielectric Type:Metallized Pp; Capacitor Case/Package:Can; Capacitance:5Μf; Capacitance Tolerance:± 6%; Capacitor Mounting:Panel Mount; Voltage(Ac):370V; Capacitor Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics MRC370V5

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Technical Specifications

Physical
Dielectric MaterialPolypropylene
Weight106.594207 g
Technical
Capacitance5 µF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Tolerance10 %
Voltage Rating (DC)370 V
Dimensions
Height38.1 mm
Length63.5 mm
Width63.5 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics MRC370V5.

NTE Electronics
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages15 years ago
Electro Sonic
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant