onsemi MRA4004T3

Power Rectifier, Standard Recovery, 1 A, 400 V
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Average Rectified Current1 A
Breakdown Voltage400 V
Current Rating1 A
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape (CT)
Peak Reverse Current10 µA
PolarityStandard
Reverse Voltage400 V
Voltage Rating (DC)400 V

Documents

Download datasheets and manufacturer documentation for onsemi MRA4004T3.

Upverter
Datasheet4 pages0 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
onsemi
Datasheet5 pages7 years ago
DigiKey
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.076
$ 0.076
Stock
880,340
11,358,950
11,358,950
Authorized Distributors
1
9
9
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Forward Voltage
-
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MRA4004T3.

Related Parts

Descriptions

Descriptions of onsemi MRA4004T3 provided by its distributors.

Power Rectifier, Standard Recovery, 1 A, 400 V
Diode Switching 400V 1A 2-Pin SMA
1 A 400 V SILICON SIGNAL DIODE
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Average Rectified Current1 A
Breakdown Voltage400 V
Current Rating1 A
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape (CT)
Peak Reverse Current10 µA
PolarityStandard
Reverse Voltage400 V
Voltage Rating (DC)400 V

Documents

Download datasheets and manufacturer documentation for onsemi MRA4004T3.

Upverter
Datasheet4 pages0 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
onsemi
Datasheet5 pages7 years ago
DigiKey
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago