Vishay MRA-05R3900FE12

Resistor, 390 Milliohms, ± 1%, 4 W, Axial Leaded, Wirewound, General Purpose
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation4 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating4 W
Resistance390 mΩ
Schedule B8533210080
Tolerance1 %
Dimensions
Diameter4.24 mm
Length14.2748 mm

Documents

Download datasheets and manufacturer documentation for Vishay MRA-05R3900FE12.

Arrow.cn
Datasheet3 pages6 years ago

Inventory History

3 month trend:
+12.04%

Engineering Resources

View Evaluation kits and Reference designs for Vishay MRA-05R3900FE12.

Related Parts

Descriptions

Descriptions of Vishay MRA-05R3900FE12 provided by its distributors.

Resistor, 390 Milliohms, ± 1%, 4 W, Axial Leaded, Wirewound, General Purpose
Res Wirewound 0.39 Ohm 1% 4W Silicone AXL Bulk
RES 390 MOHM 1% AXIAL
RES 0.39 OHM 1% AXIAL
MRA-05 .39 1% E12 e3
.39 OHM 1% 5W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRA05R3900FE12

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation4 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating4 W
Resistance390 mΩ
Schedule B8533210080
Tolerance1 %
Dimensions
Diameter4.24 mm
Length14.2748 mm

Documents

Download datasheets and manufacturer documentation for Vishay MRA-05R3900FE12.

Arrow.cn
Datasheet3 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago