Everspin MR2A16ACYS35

MR2A16 Series 256 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - TSOP II-44
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins44
Technical
Access Time35 ns
Ambient Temperature Range High85 °C
Data Bus Width16 b
Density4 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeRAM
Manufacturer Package IdentifierMR2A16ACYS35
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current165 mA
Operating Supply Current105 mA
Operating Supply Voltage3.3 V
Schedule B8542320070
TerminationSMD/SMT
Word Size16 b
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Everspin MR2A16ACYS35.

SHENGYU ELECTRONICS
Datasheet20 pages6 years ago
element14 APAC
Datasheet20 pages20 years ago
TME
Datasheet20 pages8 years ago
Factory Futures
Datasheet15 pages11 years ago

Inventory History

3 month trend:
+8.22%

Alternate Parts

Price @ 1000
$ 24.098
$ 26.92
$ 26.92
Stock
315,830
176,226
176,226
Authorized Distributors
6
4
4
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
RAM
RAM
RAM
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
-
-
-
Access Time
35 ns
35 ns
35 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Everspin MR2A16ACYS35.

Related Parts

Descriptions

Descriptions of Everspin MR2A16ACYS35 provided by its distributors.

MR2A16 Series 256 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - TSOP II-44
EAR99 Surface Mount Tray 256KX16 ic memory 35ns 1.2mm 165mA 4Mb
MRAM 4Mbit Parallel Interface 3.3V 44-Pin TSOP-II Tray
Memory Circuit, 256KX16, CMOS, PDSO44
IC, MRAM 4MB, 35NS, SMD, TSOP II-44
NVRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM
IC, MRAM 4MB, 35NS, SMD, TSOP II-44; Memory Type: MRAM; Memory Size: 4Mbit; NVRAM Memory Configuration: 256K x 16bit; IC Interface Type: Parallel; Access Time: 35ns; Memory Case Style: TSOP; No. of Pins: 44Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; Base Number: 2; Memory Voltage Vcc: 3.3V; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 3V to 3.6V; Termination Type: Surface Mount Device; Voltage Vcc: 3.3V

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins44
Technical
Access Time35 ns
Ambient Temperature Range High85 °C
Data Bus Width16 b
Density4 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeRAM
Manufacturer Package IdentifierMR2A16ACYS35
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current165 mA
Operating Supply Current105 mA
Operating Supply Voltage3.3 V
Schedule B8542320070
TerminationSMD/SMT
Word Size16 b
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Everspin MR2A16ACYS35.

SHENGYU ELECTRONICS
Datasheet20 pages6 years ago
element14 APAC
Datasheet20 pages20 years ago
TME
Datasheet20 pages8 years ago
Factory Futures
Datasheet15 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant