Vishay Dale MR102100K00TAE66

Res 100K Ohm 0.175W 0.01% Axial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
MR102100K00TAE66Contact
>1wk

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
Max Operating Temperature145 °C
Max Power Dissipation175 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance100 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.01 %
Dimensions
Length9.525 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale MR102100K00TAE66.

Factory Futures
Datasheet5 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale MR102100K00TAE66.

Related Parts

Descriptions

Descriptions of Vishay Dale MR102100K00TAE66 provided by its distributors.

RES 100K OHM 0.175W 0.01% AXIAL
MR102 100K .01% 10 E66 e3

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
Max Operating Temperature145 °C
Max Power Dissipation175 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance100 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.01 %
Dimensions
Length9.525 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale MR102100K00TAE66.

Factory Futures
Datasheet5 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago