Bel Fuse MQ500

Fuse Micro 0.5A 125V Fast 2-Pin Axial Through Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MountThrough Hole
Number of Pins2
Technical
Current Rating500 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation210 mW
Resistance250 mΩ
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter3.18 mm
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse MQ500.

_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse MQ500.

Descriptions

Descriptions of Bel Fuse MQ500 provided by its distributors.

Fuse Micro 0.5A 125V Fast 2-Pin Axial Through Hole Bulk
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, MICRO, ROHS COMPLIANT
FUSE BOARD MNT 500MA 125VAC/VDC

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • MQ 500

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MountThrough Hole
Number of Pins2
Technical
Current Rating500 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation210 mW
Resistance250 mΩ
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter3.18 mm
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse MQ500.

_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, cURus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant