TDK MPZ2012S601A

Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
Number of Pins2
Technical
Current Rating2 A
DC Current2 A
DC Resistance (DCR)100 mΩ
Frequency100 MHz
Impedance600 Ω
Max DC Current2 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance100 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK MPZ2012S601A.

Newark
Datasheet2 pages22 years ago
Datasheet13 pages11 years ago
Datasheet2 pages22 years ago
Datasheet2 pages22 years ago
Datasheet23 pages11 years ago
element14
Datasheet2 pages22 years ago
Future Electronics
Datasheet10 pages11 years ago
Datasheet23 pages11 years ago

Inventory History

3 month trend:
+6.66%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.03
$ 0.03
Stock
669,162
7,788,643
7,788,643
Authorized Distributors
3
14
14
Impedance
600 Ω
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
2 A
2 A
2 A
DC Resistance (DCR)
100 mΩ
100 mΩ
100 mΩ
Number of Lines
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for TDK MPZ2012S601A.

Related Parts

Descriptions

Descriptions of TDK MPZ2012S601A provided by its distributors.

Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R
Ferrite Bead, 600 Ohm @ 100MHz, 2A, 0.1 Ohm DCR, 0805
TDK - MPZ2012S601A - FERRITE BEAD, 0.1OHM, 2A, 0805
MPZ Series 0805 600 O 2 A 0.1 O DCR Surface Mount Power Line Chip Beads
FERRITE BEAD, 0.1OHM, 2A, 0805; Ferrite Case Style: 0805 [2012 Metric]; Impedance @ 100MHz: 600ohm; DC Current Rating: 2A; Product Range: MPZ Series; DC Resistance Max: 0.1ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Core Material: Ferrite; Ferrite Mounting: SMD; Resistance: 0.1ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ2012S601A.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
Number of Pins2
Technical
Current Rating2 A
DC Current2 A
DC Resistance (DCR)100 mΩ
Frequency100 MHz
Impedance600 Ω
Max DC Current2 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance100 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK MPZ2012S601A.

Newark
Datasheet2 pages22 years ago
Datasheet13 pages11 years ago
Datasheet2 pages22 years ago
Datasheet2 pages22 years ago
Datasheet23 pages11 years ago
element14
Datasheet2 pages22 years ago
Future Electronics
Datasheet10 pages11 years ago
Datasheet23 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant