TDK MPZ1005S100C

Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 2A 45mOhm DCR 0402 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialFerrite
Number of Pins2
Technical
DC Resistance (DCR)45 mΩ
Frequency100 MHz
Impedance10 Ω
Max DC Current2 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance40 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth550 µm
Height500 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK MPZ1005S100C.

Electro Sonic
Datasheet2 pages22 years ago
Farnell
Datasheet2 pages22 years ago
element14
Datasheet2 pages22 years ago
Datasheet2 pages22 years ago
Future Electronics
Datasheet10 pages11 years ago
Datasheet13 pages11 years ago
Datasheet2 pages22 years ago
Datasheet2 pages22 years ago
DigiKey
Datasheet2 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.031
$ 0.031
Stock
40,464
265,154
265,154
Authorized Distributors
0
12
12
Impedance
10 Ω
10 Ω
10 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
-
-
-
DC Resistance (DCR)
45 mΩ
25 mΩ
25 mΩ
Number of Lines
-
1
1

Engineering Resources

View Evaluation kits and Reference designs for TDK MPZ1005S100C.

Related Parts

Descriptions

Descriptions of TDK MPZ1005S100C provided by its distributors.

Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 2A 45mOhm DCR 0402 T/R
MPZ Series 0402 10 Ohm 2 A 0.045 Ohm DCR Surface Mount Power Line Chip Bead
FERRITE BEAD, 0.025OHM, 2A, 0402

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ1005S100C.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialFerrite
Number of Pins2
Technical
DC Resistance (DCR)45 mΩ
Frequency100 MHz
Impedance10 Ω
Max DC Current2 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance40 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth550 µm
Height500 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK MPZ1005S100C.

Electro Sonic
Datasheet2 pages22 years ago
Farnell
Datasheet2 pages22 years ago
element14
Datasheet2 pages22 years ago
Datasheet2 pages22 years ago
Future Electronics
Datasheet10 pages11 years ago
Datasheet13 pages11 years ago
Datasheet2 pages22 years ago
Datasheet2 pages22 years ago
DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant