NXP Semiconductors MPXV6115VC6T1

Gage Peizoresistive Pressure Sensor -16.67-0 Psi 1.5% 0.2-4.6V Square Surface Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Weight1.305694 g
Technical
Accuracy1.5 %
Max Operating Temperature125 °C
Max Pressure-58.02 PSI
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Manufacturer Package IdentifierCASE 482A–01
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)4.75 V
Nominal Supply Current6 mA
Operating Supply Voltage5 V
Output TypeAnalog, Analog Voltage
Output Voltage4.665 V
PackagingTape & Reel
Port StyleNo Port
Pressure TypeVacuum
TerminationPCB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXV6115VC6T1.

_legacy Avnet
Datasheet9 pages16 years ago
Upverter
Datasheet11 pages8 years ago
Newark
Datasheet9 pages16 years ago
Arrow Electronics
Datasheet8 pages16 years ago

Alternate Parts

Price @ 1000
$ 16.34
$ 16.34
Stock
4,494
463,688
463,688
Authorized Distributors
0
9
9
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Pressure
-
-
-
Max Pressure
-58.02 PSI
-58.02 PSI
-58.02 PSI
Accuracy
1.5 %
1.5 %
1.5 %
Port Style
No Port
Barbless, No Port
Barbless, No Port
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MPXV6115VC6T1.

Descriptions

Descriptions of NXP Semiconductors MPXV6115VC6T1 provided by its distributors.

GAGE PEIZORESISTIVE PRESSURE SENSOR -16.67-0Psi 1.5% 0.2-4.6V SQUARE SURFACE MOUNT
Pressure Sensor 0.2V to 4.6V -115kPa to 0kPa Gage/Vacuum 8-Pin SMT T/R
PRESSURE SENSOR, -115 TO 0KPA, SOP-8, FULL REEL
PRESSURE SENSOR AXIAL PORT 8-SOP
Sensors - Pressure SOP INTEG VACUUM PRESSUR

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Weight1.305694 g
Technical
Accuracy1.5 %
Max Operating Temperature125 °C
Max Pressure-58.02 PSI
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Manufacturer Package IdentifierCASE 482A–01
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)4.75 V
Nominal Supply Current6 mA
Operating Supply Voltage5 V
Output TypeAnalog, Analog Voltage
Output Voltage4.665 V
PackagingTape & Reel
Port StyleNo Port
Pressure TypeVacuum
TerminationPCB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXV6115VC6T1.

_legacy Avnet
Datasheet9 pages16 years ago
Upverter
Datasheet11 pages8 years ago
Newark
Datasheet9 pages16 years ago
Arrow Electronics
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet5 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago