NXP Semiconductors MPXV5050GP

NXP MPXV5050GP Pressure Sensor, Gauge, 90 mV/kPa, 0 kPa, 50 kPa, 4.75 V, 5.25 V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins8
Weight1.755091 g
Technical
Accuracy2.5 %
Ambient Temperature Range High125 °C
Max Operating Temperature125 °C
Max Pressure7 PSI
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current7 mA
Number of Channels1
Operating Supply Current7 mA
Operating Supply Voltage5 V
Output TypeAnalog, Analog Voltage
Output Voltage4.7 V
PackagingBulk
Port StyleBarbed
Pressure TypeGauge
Response Time1 ms
Schedule B8542310000
TerminationPCB
Voltage Rating (DC)5 V
Dimensions
Height8.38 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXV5050GP.

Upverter
Datasheet18 pages16 years ago
Datasheet8 pages16 years ago
Technical Drawing2 pages8 years ago
Farnell
Datasheet14 pages16 years ago
Freescale Semiconductor
Datasheet18 pages16 years ago
Technical Drawing2 pages13 years ago
iiiC
Datasheet18 pages16 years ago
Jameco
Datasheet15 pages15 years ago

Inventory History

3 month trend:
+45.34%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MPXV5050GP.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MPXV5050GP provided by its distributors.

NXP MPXV5050GP Pressure Sensor, Gauge, 90 mV/kPa, 0 kPa, 50 kPa, 4.75 V, 5.25 V
Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gage Automotive 8-Pin SOP Tray
MPXV5050 Series 50 kpa 5.25 V 2.5 % Analog Output Gauge Pressure Sensor - SOP-8
Pressure Sensor (Gauge), 0÷10kPa, Vout 0.2÷4.7V, 4.75÷5.25V, -40÷125°C;
Pressure Sensor, 5V, 0/50Kpa, Sop 8, Port Rohs Compliant: Yes
Integrated Silicon Pressure Sensor On-Chip Signal Conditioned, Temperature Compensated and Calibrated
PRESSURE SENSOR, GAUGE 7.25PSI, 8SOP; Pressure Type:Gauge; Operating Pressure Range:0kPa to 50kPa; Sensitivity, V/P:90mV/kPa; Supply Current:7mA; Sensor Case Style:1369-01; No. of Pins:8; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Amplifier Type:Sensor; Connection Size:3.17mm; No. of Channels:1; Operating Pressure Range:0 to 50kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:1369-01; Port Style:Single Side Port; Supply Current Max:10mA; Supply Voltage:5V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPXV5050GP.

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins8
Weight1.755091 g
Technical
Accuracy2.5 %
Ambient Temperature Range High125 °C
Max Operating Temperature125 °C
Max Pressure7 PSI
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current7 mA
Number of Channels1
Operating Supply Current7 mA
Operating Supply Voltage5 V
Output TypeAnalog, Analog Voltage
Output Voltage4.7 V
PackagingBulk
Port StyleBarbed
Pressure TypeGauge
Response Time1 ms
Schedule B8542310000
TerminationPCB
Voltage Rating (DC)5 V
Dimensions
Height8.38 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXV5050GP.

Upverter
Datasheet18 pages16 years ago
Datasheet8 pages16 years ago
Technical Drawing2 pages8 years ago
Farnell
Datasheet14 pages16 years ago
Freescale Semiconductor
Datasheet18 pages16 years ago
Technical Drawing2 pages13 years ago
iiiC
Datasheet18 pages16 years ago
Jameco
Datasheet15 pages15 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages11 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago