NXP Semiconductors MPXV12DP

Pressure Sensor 0kPa to 10kPa Differential Automotive 8-Pin Case 1351-01 Tray

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Weight2.222886 g
Technical
Accuracy5 %
Max Operating Temperature125 °C
Max Pressure10.88 PSI
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Nominal Supply Current6 mA
Operating Supply Voltage3 V
Output TypeWheatstone Bridge
Port StyleBarbed
Pressure TypeDifferential
TerminationPCB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXV12DP.

Newark
Datasheet20 pages16 years ago
Datasheet14 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MPXV12DP.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MPXV12DP provided by its distributors.

Pressure Sensor 0kPa to 10kPa Differential Automotive 8-Pin Case 1351-01 Tray
IC PRESSURE SENSOR 8-SOP
Uncomp SOP W/DUAL PORT
IC, PRESS SENSOR, DIFFERENTIAL, 0 TO 10KPA,1351-01; Pressure Type:Differential; Operating Pressure Range:0kPa to 10kPa; Connection Size:0.13"; Supply Voltage Range:3V to 6V; Sensor Case Style:SOP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Weight2.222886 g
Technical
Accuracy5 %
Max Operating Temperature125 °C
Max Pressure10.88 PSI
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Nominal Supply Current6 mA
Operating Supply Voltage3 V
Output TypeWheatstone Bridge
Port StyleBarbed
Pressure TypeDifferential
TerminationPCB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXV12DP.

Newark
Datasheet20 pages16 years ago
Datasheet14 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet5 pages11 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago