NXP Semiconductors MPXM2010GS

NXP MPXM2010GS Pressure Sensor, Gauge, 2.5 mV/kPa, 0 kPa, 10 kPa, 10 V, 16 V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins5
Weight527.811422 mg
Technical
Accuracy1 %
Ambient Temperature Range High125 °C
Max Operating Temperature125 °C
Max Pressure10.88 PSI
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current6 mA
Operating Supply Current6 mA
Output TypeWheatstone Bridge
Output Voltage25 mV
PackagingBulk
Port StyleBarbless
Pressure TypeGauge
Response Time1 ms
Schedule B8542390000
TerminationPCB
Dimensions
Height10.0838 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXM2010GS.

Freescale Semiconductor
Datasheet17 pages16 years ago
Technical Drawing2 pages10 years ago
NXP Semiconductors
Datasheet26 pages2 years ago
NXP Semiconductors SCT
Datasheet17 pages16 years ago
Farnell
Datasheet9 pages20 years ago

Inventory History

3 month trend:
-20.97%

Alternate Parts

Price @ 1000
$ 7.777
$ 7.783
$ 7.783
Stock
400,998
1,453,214
1,453,214
Authorized Distributors
10
10
10
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
5
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Pressure
-
-
-
Max Pressure
10.88 PSI
10.88 PSI
10.88 PSI
Accuracy
1 %
1 %
1 %
Port Style
Barbless
Barbless
Barbless
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
16 V
16 V
16 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MPXM2010GS.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MPXM2010GS provided by its distributors.

NXP MPXM2010GS Pressure Sensor, Gauge, 2.5 mV/kPa, 0 kPa, 10 kPa, 10 V, 16 V
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-1.45Psi 1% 0-25mV RECTANGULAR SURFACE MOUNT
Pressure Sensor 0kPa to 10kPa Gage Automotive 5-Pin(4+Tab) M-PAC Rail
Pressure Sensor, 10V, 0/10Kpa, Sensor 5 Rohs Compliant: Yes
MPX2010 Series 10 kPa 16 V ±1% Silicon Piezoresistive Pressure Sensor - MPAK-5
IC, PRESSURE SENSOR; Pressure Type:Gauge; Operating Pressure Range:0kPa to 10kPa; Sensitivity, V/P:2.5mV/kPa; Supply Current:6mA; Sensor Case Style:1320A-02; No. of Pins:5; Supply Voltage Range:16V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Base Number:2010; Connection Size:2.97mm; Operating Pressure Range:0 to 10kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:1320A-02; Port Style:Axial Port; Supply Voltage Max:16V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPXM2010GS.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins5
Weight527.811422 mg
Technical
Accuracy1 %
Ambient Temperature Range High125 °C
Max Operating Temperature125 °C
Max Pressure10.88 PSI
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current6 mA
Operating Supply Current6 mA
Output TypeWheatstone Bridge
Output Voltage25 mV
PackagingBulk
Port StyleBarbless
Pressure TypeGauge
Response Time1 ms
Schedule B8542390000
TerminationPCB
Dimensions
Height10.0838 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXM2010GS.

Freescale Semiconductor
Datasheet17 pages16 years ago
Technical Drawing2 pages10 years ago
NXP Semiconductors
Datasheet26 pages2 years ago
NXP Semiconductors SCT
Datasheet17 pages16 years ago
Farnell
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages11 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago