NXP Semiconductors MPXA4250A6U

Pressure Sensor 0.2V to 4.9V 20kPa to 250kPa Absolute Automotive 8-Pin SMT Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
MPXA4250A6U 18 Buy Now »
USD
11.76 11.76 11.76 11.76
MPXA4250A6U 760 Buy Now »
USD
13.43 13.43
Digi-Key
MPXA4250A6U-ND 269 Buy Now »
USD
15.80 14.36 12.21 12.21 12.21
Avnet
MPXA4250A6U 0 ··
USD
9.70 9.57 9.09 9.09 9.09
Chip One Stop Japan
FREE-0016751 500 Buy Now »
USD
10.10 9.44 9.44
Mouser
841-MPXA4250A6U 50 Buy Now »
USD
15.80 14.36 12.21 9.91 9.91
Newark
75C3863 0 ··
USD
8.62 8.62
Rochester Electronics
MPXA4250A6U 205 Buy Now »
USD
13.00 13.00 11.57 10.56 10.56
Farnell
1703478 72 Buy Now »
GBP
10.92 9.51 6.73 6.73 6.73
element14 APAC
1703478 47 Buy Now »
SGD
25.55 23.23 19.75 15.45 15.45
Avnet Europe
MPXA4250A6U 320 Buy Now »
EUR
8.82 8.82
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
MPXA4250A6U 15 ··
Direct Components
MPXA4250A6U 0 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MPXA4250A6U Contact ··
Touchstone Systems
MPXA4250A6U Contact Send RFQ »
Bristol Electronics
MPXA4250A6U Contact Buy Now »
XS Micro
MPXA4250A6U Contact ··
SemiconductorPLUS
MPXA4250A6U Contact ··

Descriptions

Sensors - Pressure INTEGRATED PRESSURE SENSR
Mouser
INTEGRATED PRESSURE SENSR
Freescale Semiconductor
Pressure Sensor 0.2V to 4.9V 20kPa to 250kPa Absolute 8-Pin SMT Rail
Avnet
Pressure Sensor 0.2V to 4.9V 20kPa to 250kPa Absolute Automotive 8-Pin SMT Tube
Verical
PRESSURE SENSOR, 20 TO 250KPA, SOP-8
Newark
IC, PRESSURE SENSORS 20 PAC
element14 APAC
Pressure Sensor 0.2V to 4.9V 20KPa to 250KPa Absolute 8-Pin SMT Rail
Chip One Stop Japan
PRESSURE SENS 36.3PSI MAX 8-SOP
Digi-Key
IC, PRESSURE SENSORS 20 PAC
Farnell

Technical Specifications

Packaging Tube
Case / Package / Footprint SO
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 8
Supply Voltage (DC) 4.85 V (min)
Lead-Free Status Contains Lead
Halogen Free Status Not Halogen Free
Supply Current 7 mA
Lifecycle Status Not Recommended for New Designs
Mounting Type Surface Mount
Output Voltage 4.9 V (max)
Number of Channels 1

Documents

Farnell
Datasheet 11 pages 8 years ago
Newark
Datasheet 12 pages 13 years ago
Freescale Semiconductor
Technical Drawing 1 page 3 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago
Reach Statement 2 pages 1 year ago
Materials Sheet 5 pages 3 years ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

PHILIPS MPXA4250A6U
NXP MPXA4250A6U
PHIL MPXA4250A6U
PHILLIPS MPXA4250A6U
PHI MPXA4250A6U
PHILIPS/NXP MPXA4250A6U
PHILIP MPXA4250A6U
NXP SEMI MPXA4250A6U
PHILIPS SEMICONDUCTORS MPXA4250A6U
Philips Semiconductor MPXA4250A6U
PHILPS MPXA4250A6U
PHILIPS SEMI MPXA4250A6U
NXP/PHILIPS MPXA4250A6U
NXP SEMICONDUCTOR MPXA4250A6U
PHILIPS COMPONENTS MPXA4250A6U
PHL MPXA4250A6U
PHLIPS MPXA4250A6U
PHILIPS ECG MPXA4250A6U
PHILL MPXA4250A6U
Philips Semiconducto MPXA4250A6U
PHILLIP MPXA4250A6U
PHILI MPXA4250A6U
PHIL/SIG MPXA4250A6U
PHILTPS MPXA4250A6U
ERO MPXA4250A6U
Philips Semiconductors MPXA4250A6U
NXP Semiconductors NV MPXA4250A6U
NXP MPXA4250A6U

Search for other parts like MPXA4250 »