IC, PRESSURE SENSOR; Pressure Type:Gauge; Operating Pressure Range:0kPa to 250kPa; Sensitivity, V/P:18.8mV/kPa; Supply Current:7mA; Sensor Case Style:867B-04; No. of Pins:6; Supply Voltage Range:4.85V to 5.35V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Base Number:4250; Connection Size:4.93mm; No. of Channels:1; Operating Pressure Range:0 to 250kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867B-04; Port Style:Single Port; Supply Current Max:10mA; Supply Voltage Max:5.35V; Supply Voltage Min:4.85V; Termination Type:Through Hole
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: