NXP Semiconductors MPX4115AP

NXP MPX4115AP.. Pressure Sensor, Absolute, 45.9 mV/kPa, 15 kPa, 115 kPa, 4.85 V, 5.35 V

Price and Stock

Technical Specifications

Physical
Case/PackageSIP
MountSurface Mount, Through Hole
Number of Pins6
Weight3.376286 g
Technical
Accuracy1.5 %
Ambient Temperature Range High125 °C
Max Operating Temperature125 °C
Max Output Voltage4.8 V
Max Pressure16.7 PSI
Max Supply Voltage5.35 V
Min Operating Temperature-40 °C
Min Output Voltage200 mV
Min Supply Voltage4.85 V
Nominal Supply Current7 mA
Operating Supply Current7 mA
Operating Supply Voltage5.1 V
Output TypeAnalog, Analog Voltage
Output Voltage4.8 V
PackagingBulk
Port StyleBarbed
Pressure TypeAbsolute
Response Time1 ms
Schedule B8542310000
TerminationPCB
Dimensions
Height29.34 mm
Length29.85 mm
Width8.26 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX4115AP.

NXP Semiconductors SCT
Datasheet7 pages22 years ago
Farnell
Datasheet14 pages16 years ago
element14
Datasheet9 pages22 years ago
element14 APAC
Datasheet7 pages22 years ago
Upverter
Technical Drawing2 pages8 years ago
Freescale Semiconductor
Technical Drawing2 pages10 years ago
Future Electronics
Datasheet10 pages11 years ago
iiiC
Datasheet14 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages22 years ago
Datasheet12 pages24 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MPX4115AP.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MPX4115AP provided by its distributors.

NXP MPX4115AP.. Pressure Sensor, Absolute, 45.9 mV/kPa, 15 kPa, 115 kPa, 4.85 V, 5.35 V
Board Mount Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute Automotive 6-Pin Case 867B-04 Tray / SENSOR ABS PRESS 16.7 PSI MAX
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.17-16.67Psi 1.5% 0.20-4.80V THROUGH HOLE MOUNT
Sensor; 2.18 to 16.7 PSI; 45.9; + 0.2%; 1 ms; 5.1 VDC; 8 mAdc; -40 degC; 125 d
Piezoresistive Sensor, Absolute, 2.2Psi Min, 16.7Psi Max, 1.5%, 0.20-4.80V, Through Hole Mount
Integrated Silicon Pressure Sensor for Manifold Absolute Pressure - Absolute (Basic Element Only)
Pressure Sensor, 5.1V, 15/115kPa, Sensor 6, SENSOR6F
NXP Semiconductors SCT
SENSOR, ABS PRESS 16.7 PSI, 867B-6; Pressure Type:Absolute; Operating Pressure Range:15kPa to 115kPa; Sensitivity, V/P:45.9mV/kPa; Supply Current:7mA; Sensor Case Style:867B; No. of Pins:6; Supply Voltage Range:4.85V to 5.35V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4115; Connection Size:4.93mm; Operating Pressure Range:15 to 115kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867B; Port Style:Single Port; Supply Voltage Max:5.35V; Supply Voltage Min:4.85V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX4115A/P
  • MPX4115AP.
  • MPX4115AP..

Technical Specifications

Physical
Case/PackageSIP
MountSurface Mount, Through Hole
Number of Pins6
Weight3.376286 g
Technical
Accuracy1.5 %
Ambient Temperature Range High125 °C
Max Operating Temperature125 °C
Max Output Voltage4.8 V
Max Pressure16.7 PSI
Max Supply Voltage5.35 V
Min Operating Temperature-40 °C
Min Output Voltage200 mV
Min Supply Voltage4.85 V
Nominal Supply Current7 mA
Operating Supply Current7 mA
Operating Supply Voltage5.1 V
Output TypeAnalog, Analog Voltage
Output Voltage4.8 V
PackagingBulk
Port StyleBarbed
Pressure TypeAbsolute
Response Time1 ms
Schedule B8542310000
TerminationPCB
Dimensions
Height29.34 mm
Length29.85 mm
Width8.26 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX4115AP.

NXP Semiconductors SCT
Datasheet7 pages22 years ago
Farnell
Datasheet14 pages16 years ago
element14
Datasheet9 pages22 years ago
element14 APAC
Datasheet7 pages22 years ago
Upverter
Technical Drawing2 pages8 years ago
Freescale Semiconductor
Technical Drawing2 pages10 years ago
Future Electronics
Datasheet10 pages11 years ago
iiiC
Datasheet14 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages22 years ago
Datasheet12 pages24 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago