NXP Semiconductors MPX2010GP

MPX2010 Series 16 V 10 kPa Silicon Piezoresistive Pressure Sensor - SIP-4 Module

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
Contact PlatingGold
MountScrew
Number of Pins4
Weight3.183198 g
Technical
Accuracy1 %
Max Operating Temperature125 °C
Max Pressure10.88 PSI
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current6 mA
Output TypeWheatstone Bridge
PackagingBulk
Port StyleBarbed
Pressure TypeGauge
Response Time1 ms
Schedule B8542310000
TerminationPCB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2010GP.

Freescale Semiconductor
Datasheet17 pages16 years ago
Technical Drawing1 page0 years ago
NXP Semiconductors
Datasheet26 pages2 years ago
NXP Semiconductors SCT
Datasheet17 pages16 years ago
Farnell
Datasheet14 pages20 years ago
iiiC
Datasheet17 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MPX2010GP.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MPX2010GP provided by its distributors.

MPX2010 Series 16 V 10 kPa Silicon Piezoresistive Pressure Sensor - SIP-4 Module
FREESCALE SEMICONDUCTOR MPX2010GP Pressure Sensor, Gauge, 2.5 mV/kPa, 0 kPa, 10 kPa, 10 V, 16 V
Pressure Sensor, 10V, 0/10Kpa, Sensor 4, Port Rohs Compliant: Yes
Pressure Sensor 0kPa to 10kPa Gage Automotive 4-Pin Case 344B-01 Tray
SENSOR, GAUGE PRESS 1.45 PSI, 344B4; Pressure Type:Gauge; Operating Pressure Range:0kPa to 10kPa; Sensitivity, V/P:2.5mV/kPa; Supply Current:6mA; Sensor Case Style:344B-01; No. of Pins:4; Supply Voltage Range:16V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2010; Connection Size:4.93mm; Operating Pressure Range:0 to 10kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:344B-01; Port Style:Single Port; Supply Voltage Max:16V; Supply Voltage Min:10V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX 2010GP
  • MPX2010GP.

Technical Specifications

Physical
Case/PackageSIP
Contact PlatingGold
MountScrew
Number of Pins4
Weight3.183198 g
Technical
Accuracy1 %
Max Operating Temperature125 °C
Max Pressure10.88 PSI
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current6 mA
Output TypeWheatstone Bridge
PackagingBulk
Port StyleBarbed
Pressure TypeGauge
Response Time1 ms
Schedule B8542310000
TerminationPCB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2010GP.

Freescale Semiconductor
Datasheet17 pages16 years ago
Technical Drawing1 page0 years ago
NXP Semiconductors
Datasheet26 pages2 years ago
NXP Semiconductors SCT
Datasheet17 pages16 years ago
Farnell
Datasheet14 pages20 years ago
iiiC
Datasheet17 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago