NXP Semiconductors MPVZ4006G6T1

Pressure Sensor 0.2V to 4.8V 0kPa to 6kPa Differential Automotive 8-Pin SMT T/R

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Weight1.042497 g
Technical
Accuracy5 %
Max Operating Temperature60 °C
Max Pressure10.88 PSI
Max Supply Voltage5.25 V
Min Operating Temperature10 °C
Min Supply Voltage4.75 V
Nominal Supply Current10 mA
Operating Supply Voltage5 V
Output TypeAnalog Voltage
Output Voltage4.8 V
Port StyleNo Port
Pressure TypeVented Gauge
TerminationPCB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPVZ4006G6T1.

NXP Semiconductors SCT
Datasheet22 pages0 years ago
Mouser
Datasheet12 pages20 years ago
Freescale Semiconductor
Technical Drawing1 page11 years ago
Newark
Datasheet22 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MPVZ4006G6T1.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MPVZ4006G6T1 provided by its distributors.

Pressure Sensor 0.2V to 4.8V 0kPa to 6kPa Differential Automotive 8-Pin SMT T/R
Pressure Sensor 0.87PSI (6kPa) Vented Gauge 0.3 V ~ 4.6 V 8-SMD Module
Pressure Sensors IC; Operating Pressure Range:0 to 6kPa; Sensitivity:766; Supply Current:10mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:482-01; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Weight1.042497 g
Technical
Accuracy5 %
Max Operating Temperature60 °C
Max Pressure10.88 PSI
Max Supply Voltage5.25 V
Min Operating Temperature10 °C
Min Supply Voltage4.75 V
Nominal Supply Current10 mA
Operating Supply Voltage5 V
Output TypeAnalog Voltage
Output Voltage4.8 V
Port StyleNo Port
Pressure TypeVented Gauge
TerminationPCB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPVZ4006G6T1.

NXP Semiconductors SCT
Datasheet22 pages0 years ago
Mouser
Datasheet12 pages20 years ago
Freescale Semiconductor
Technical Drawing1 page11 years ago
Newark
Datasheet22 pages0 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet5 pages11 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago